New Product
Image for LFXTAL085381 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFXTAL085381

DigiKey Part Number
1923-LFXTAL085381TR-ND - Tape & Reel (TR)
1923-LFXTAL085381CT-ND - Cut Tape (CT)
1923-LFXTAL085381DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFXTAL085381
Description
24.0MHZ CFPX-180; -40 TO 125C
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
24 MHz ±50ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24 MHz
Size / Dimension
0.134" L x 0.106" W (3.40mm x 2.70mm)
Frequency Stability
±100ppm
Height - Seated (Max)
0.031" (0.80mm)
Frequency Tolerance
±50ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 zł2,08 zł
101,79900 zł17,99 zł
251,70200 zł42,55 zł
501,63160 zł81,58 zł
1001,56420 zł156,42 zł
2501,47928 zł369,82 zł
5001,41800 zł709,00 zł
1 0001,35933 zł1 359,33 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,27132 zł3 813,96 zł
6 0001,21878 zł7 312,68 zł
9 0001,18907 zł10 701,63 zł
15 0001,15268 zł17 290,20 zł
21 0001,12934 zł23 716,14 zł
30 0001,10513 zł33 153,90 zł
Manufacturers Standard Package
Unit Price without VAT:2,08000 zł
Unit Price with VAT:2,55840 zł