16 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead

LFXTAL071268

DigiKey Part Number
1923-LFXTAL071268TR-ND - Tape & Reel (TR)
1923-LFXTAL071268CT-ND - Cut Tape (CT)
1923-LFXTAL071268DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFXTAL071268
Description
CRYSTAL 16.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±100ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 127
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
13,34000 zł3,34 zł
102,91600 zł29,16 zł
252,75760 zł68,94 zł
502,64280 zł132,14 zł
1002,53370 zł253,37 zł
2502,39608 zł599,02 zł
5002,29696 zł1 148,48 zł
1 0002,20199 zł2 201,99 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,05952 zł6 178,56 zł
Manufacturers Standard Package
Unit Price without VAT:3,34000 zł
Unit Price with VAT:4,10820 zł