LFXTAL059537 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


IQD Frequency Products
In Stock: 8 980
Unit Price: 2,12000 zł
Datasheet

Similar


Abracon LLC
In Stock: 1 165
Unit Price: 2,23000 zł
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: 1,37069 zł
Datasheet

Similar


ECS Inc.
In Stock: 12 790
Unit Price: 1,54000 zł
Datasheet
40 MHz ±20ppm Crystal 18pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 MHz ±20ppm Crystal 18pF 100 Ohms 4-SMD, No Lead
4 SMD, No Lead

LFXTAL059537

DigiKey Part Number
1923-LFXTAL059537TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LFXTAL059537
Description
CRYSTAL 40.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
40 MHz ±20ppm Crystal 18pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
LFXTAL059537 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
40 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,28113 zł2 281,13 zł
Manufacturers Standard Package
Unit Price without VAT:2,28113 zł
Unit Price with VAT:2,80579 zł