32.768 kHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32.768 kHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead

LFSPXO073706

DigiKey Part Number
1923-LFSPXO073706TR-ND - Tape & Reel (TR)
1923-LFSPXO073706CT-ND - Cut Tape (CT)
1923-LFSPXO073706DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFSPXO073706
Description
XTAL OSC XO 32.7680KHZ CMOS SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
32.768 kHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
LFSPXO073706 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.8V
Frequency Stability
±30ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
200µA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 798
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,61000 zł6,61 zł
105,74900 zł57,49 zł
255,43520 zł135,88 zł
505,21100 zł260,55 zł
1004,99520 zł499,52 zł
2504,72392 zł1 180,98 zł
5004,52864 zł2 264,32 zł
1 0004,34156 zł4 341,56 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,06102 zł12 183,06 zł
6 0003,89361 zł23 361,66 zł
9 0003,79897 zł34 190,73 zł
Manufacturers Standard Package
Unit Price without VAT:6,61000 zł
Unit Price with VAT:8,13030 zł