

LFSPXO025493 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO025493TR-ND - Tape & Reel (TR) 1923-LFSPXO025493CT-ND - Cut Tape (CT) 1923-LFSPXO025493DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO025493 |
Description | XTAL OSC XO 14.31818MHZ CMOS SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 14.31818 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFSPXO025493 Models |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 7mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,35000 zł | 5,35 zł |
| 10 | 4,66100 zł | 46,61 zł |
| 25 | 4,40680 zł | 110,17 zł |
| 50 | 4,22340 zł | 211,17 zł |
| 100 | 4,04900 zł | 404,90 zł |
| 250 | 3,82896 zł | 957,24 zł |
| 500 | 3,67066 zł | 1 835,33 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,51895 zł | 3 518,95 zł |
| 2 000 | 3,37361 zł | 6 747,22 zł |
| 3 000 | 3,29145 zł | 9 874,35 zł |
| 5 000 | 3,19081 zł | 15 954,05 zł |
| 7 000 | 3,12626 zł | 21 883,82 zł |
| 10 000 | 3,05930 zł | 30 593,00 zł |
| Unit Price without VAT: | 5,35000 zł |
|---|---|
| Unit Price with VAT: | 6,58050 zł |

