

LFSPXO009589 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO009589TR-ND - Tape & Reel (TR) 1923-LFSPXO009589CT-ND - Cut Tape (CT) 1923-LFSPXO009589DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO009589 |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.205" L x 0.126" W (5.20mm x 3.20mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,59000 zł | 10,59 zł |
| 10 | 9,19600 zł | 91,96 zł |
| 25 | 8,69840 zł | 217,46 zł |
| 50 | 8,33780 zł | 416,89 zł |
| 100 | 7,99310 zł | 799,31 zł |
| 250 | 7,55936 zł | 1 889,84 zł |
| 500 | 7,24716 zł | 3 623,58 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,94805 zł | 6 948,05 zł |
| 2 000 | 6,66162 zł | 13 323,24 zł |
| 3 000 | 6,49967 zł | 19 499,01 zł |
| 5 000 | 6,30142 zł | 31 507,10 zł |
| Unit Price without VAT: | 10,59000 zł |
|---|---|
| Unit Price with VAT: | 13,02570 zł |

