Case Plastic, ABS Gray, Clear Cover/Door Cover Included 4.630" L x 2.283" W (117.60mm x 58.00mm) X 1.339" (34.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Case Plastic, ABS Gray, Clear Cover/Door Cover Included 4.630" L x 2.283" W (117.60mm x 58.00mm) X 1.339" (34.00mm)
IBT-QBM-AMC-1
IBT-QBM-AMC-1

IBT-QBM-AMC-1

DigiKey Part Number
3430-IBT-QBM-AMC-1-ND
Manufacturer
Manufacturer Product Number
IBT-QBM-AMC-1
Description
CASE ABS GRY CLR 4.63"LX2.283"W
Customer Reference
Detailed Description
Case Plastic, ABS Gray, Clear Cover/Door Cover Included 4.630" L x 2.283" W (117.60mm x 58.00mm) X 1.339" (34.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IOT-BOTS.COM
Series
Packaging
Box
Part Status
Active
Container Type
Case
Platform
Arduino, Arduino MKR
Size / Dimension
4.630" L x 2.283" W (117.60mm x 58.00mm)
Height
1.339" (34.00mm)
Area (L x W)
10.57in² (68.2cm²)
Design
Cover Included
Material
Plastic, ABS
Color
Gray, Clear Cover/Door
Features
External Cable Glands, External Connectors, Feather Compatible, PCB Included, Waterproof
Material Flammability Rating
-
Note
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
MARKETPLACE PRODUCT
Will ship in approximately 5 days from IOT-BOTS.COM/IOT-BOTS.COM LLC
A separate 440,21 zł flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.