Cable Mono Phone Plug, 6.35mm (1/4", 0.25") To Phone Plug, 6.35mm (1/4", 0.25") 25.0' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IO-IC109025-T2MCH

DigiKey Part Number
1937-1120-ND
Manufacturer
Manufacturer Product Number
IO-IC109025-T2MCH
Description
CABLE CHR/GOLD STR CONN MONO 25'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Cable Mono Phone Plug, 6.35mm (1/4", 0.25") To Phone Plug, 6.35mm (1/4", 0.25") 25.0' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IO Audio Technologies
Series
Packaging
Bulk
Part Status
Active
1st Connector
Phone Plug, 6.35mm (1/4", 0.25")
2nd Connector
Phone Plug, 6.35mm (1/4", 0.25")
Channels
Mono
Length
25.0' (7.62m)
Color
Black
Shielding
Shielded
Usage
Headphones, Patch Cable
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 5
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1101,28000 zł101,28 zł
1086,07900 zł860,79 zł
2580,69000 zł2 017,25 zł
5076,84060 zł3 842,03 zł
10073,17580 zł7 317,58 zł
25068,59952 zł17 149,88 zł
50065,34338 zł32 671,69 zł
Manufacturers Standard Package
Unit Price without VAT:101,28000 zł
Unit Price with VAT:124,57440 zł