
IO-IC109025-T2MBK | |
|---|---|
DigiKey Part Number | 1937-1119-ND |
Manufacturer | |
Manufacturer Product Number | IO-IC109025-T2MBK |
Description | CABLE BLACK/GOLD CONN MONO 25' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Mono Phone Plug, 6.35mm (1/4", 0.25") To Phone Plug, 6.35mm (1/4", 0.25") 25.0' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IO Audio Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 6.35mm (1/4", 0.25") | |
2nd Connector | Phone Plug, 6.35mm (1/4", 0.25") | |
Channels | Mono | |
Length | 25.0' (7.62m) | |
Color | Black | |
Shielding | Shielded | |
Usage | Headphones, Patch Cable | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,96000 zł | 111,96 zł |
| 10 | 95,15100 zł | 951,51 zł |
| 25 | 89,19360 zł | 2 229,84 zł |
| 50 | 84,93740 zł | 4 246,87 zł |
| 100 | 80,88640 zł | 8 088,64 zł |
| 250 | 75,82816 zł | 18 957,04 zł |
| 500 | 72,90946 zł | 36 454,73 zł |
| Unit Price without VAT: | 111,96000 zł |
|---|---|
| Unit Price with VAT: | 137,71080 zł |

