
IO-IC109020-T2MCH-R | |
|---|---|
DigiKey Part Number | 1937-1117-ND |
Manufacturer | |
Manufacturer Product Number | IO-IC109020-T2MCH-R |
Description | CABLE CHR/GOLD 90 CONN MONO 20' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Mono Phone Plug, 6.35mm (1/4", 0.25") To Phone Plug, 6.35mm (1/4", 0.25"), Right Angle 20.0' (6.10m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IO Audio Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 6.35mm (1/4", 0.25") | |
2nd Connector | Phone Plug, 6.35mm (1/4", 0.25"), Right Angle | |
Channels | Mono | |
Length | 20.0' (6.10m) | |
Color | Black | |
Shielding | Shielded | |
Usage | Headphones, Patch Cable | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,50000 zł | 90,50 zł |
| 10 | 76,91900 zł | 769,19 zł |
| 25 | 72,10320 zł | 1 802,58 zł |
| 50 | 68,66360 zł | 3 433,18 zł |
| 100 | 65,38810 zł | 6 538,81 zł |
| 250 | 61,29852 zł | 15 324,63 zł |
| 500 | 58,37678 zł | 29 188,39 zł |
| Unit Price without VAT: | 90,50000 zł |
|---|---|
| Unit Price with VAT: | 111,31500 zł |

