
IO-BP176025-T3MCH | |
|---|---|
DigiKey Part Number | 1937-1085-ND |
Manufacturer | |
Manufacturer Product Number | IO-BP176025-T3MCH |
Description | CABLE CHR/GOLD STR STEREO 25' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Plug, 6.35mm (1/4", 0.25") To Phone Plug, 6.35mm (1/4", 0.25") 25.0' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IO Audio Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 6.35mm (1/4", 0.25") | |
2nd Connector | Phone Plug, 6.35mm (1/4", 0.25") | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 25.0' (7.62m) | |
Color | Black | |
Shielding | Shielded | |
Usage | Headphones, Patch Cable | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,21000 zł | 140,21 zł |
| 10 | 119,17900 zł | 1 191,79 zł |
| 25 | 111,71880 zł | 2 792,97 zł |
| 50 | 106,38880 zł | 5 319,44 zł |
| 100 | 101,31570 zł | 10 131,57 zł |
| 250 | 94,98076 zł | 23 745,19 zł |
| Unit Price without VAT: | 140,21000 zł |
|---|---|
| Unit Price with VAT: | 172,45830 zł |

