
IO-BP176025-T3MBK | |
|---|---|
DigiKey Part Number | 1937-1084-ND |
Manufacturer | |
Manufacturer Product Number | IO-BP176025-T3MBK |
Description | CABLE BLACK/GOLD CONN STEREO 25' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Plug, 6.35mm (1/4", 0.25") To Phone Plug, 6.35mm (1/4", 0.25") 25.0' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IO Audio Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 6.35mm (1/4", 0.25") | |
2nd Connector | Phone Plug, 6.35mm (1/4", 0.25") | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 25.0' (7.62m) | |
Color | Black | |
Shielding | Shielded | |
Usage | Headphones, Patch Cable | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,61000 zł | 140,61 zł |
| 10 | 119,50200 zł | 1 195,02 zł |
| 25 | 112,01960 zł | 2 800,49 zł |
| 50 | 106,67560 zł | 5 333,78 zł |
| 100 | 101,58900 zł | 10 158,90 zł |
| 250 | 95,23696 zł | 23 809,24 zł |
| Unit Price without VAT: | 140,61000 zł |
|---|---|
| Unit Price with VAT: | 172,95030 zł |

