Cable Stereo (3 Conductor, TRS) Phone Plug, 6.35mm (1/4", 0.25") To Phone Plug, 6.35mm (1/4", 0.25") 20.0' (6.10m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IO-BP176020-T3MCH

DigiKey Part Number
1937-1080-ND
Manufacturer
Manufacturer Product Number
IO-BP176020-T3MCH
Description
CABLE CHR/GOLD STR STEREO 20'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Cable Stereo (3 Conductor, TRS) Phone Plug, 6.35mm (1/4", 0.25") To Phone Plug, 6.35mm (1/4", 0.25") 20.0' (6.10m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IO Audio Technologies
Series
Packaging
Bulk
Part Status
Active
1st Connector
Phone Plug, 6.35mm (1/4", 0.25")
2nd Connector
Phone Plug, 6.35mm (1/4", 0.25")
Channels
Stereo (3 Conductor, TRS)
Length
20.0' (6.10m)
Color
Black
Shielding
Shielded
Usage
Headphones, Patch Cable
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Factory Stock: 69
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1125,39000 zł125,39 zł
10106,57800 zł1 065,78 zł
2599,90520 zł2 497,63 zł
5095,14000 zł4 757,00 zł
10090,60290 zł9 060,29 zł
25084,93724 zł21 234,31 zł
Manufacturers Standard Package
Unit Price without VAT:125,39000 zł
Unit Price with VAT:154,22970 zł