
IO-BP176010-T3MCH-R | |
|---|---|
DigiKey Part Number | 1937-1072-ND |
Manufacturer | |
Manufacturer Product Number | IO-BP176010-T3MCH-R |
Description | CABLE CHR/GOLD 90 CONN STEREO10' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Plug, 6.35mm (1/4", 0.25") To Phone Plug, 6.35mm (1/4", 0.25"), Right Angle 10.0' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IO Audio Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 6.35mm (1/4", 0.25") | |
2nd Connector | Phone Plug, 6.35mm (1/4", 0.25"), Right Angle | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 10.0' (3.05m) | |
Color | Black | |
Shielding | Shielded | |
Usage | Headphones, Patch Cable | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,42000 zł | 95,42 zł |
| 10 | 81,09700 zł | 810,97 zł |
| 25 | 76,01800 zł | 1 900,45 zł |
| 50 | 72,39140 zł | 3 619,57 zł |
| 100 | 68,93800 zł | 6 893,80 zł |
| 250 | 64,62648 zł | 16 156,62 zł |
| 500 | 61,54650 zł | 30 773,25 zł |
| Unit Price without VAT: | 95,42000 zł |
|---|---|
| Unit Price with VAT: | 117,36660 zł |

