15V 72 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MWA065015A-11A

DigiKey Part Number
EPS464-ND
Manufacturer
Manufacturer Product Number
MWA065015A-11A
Description
AC/DC DESKTOP ADAPTER 15V 72W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15V 72 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
No Load Power Consumption
500mW (Max)
Manufacturer
Inventus Power
Applications
Medical
Series
Efficiency
Level V
Packaging
Bulk
Operating Temperature
0°C ~ 60°C
Part Status
Active
Output Connector
DIN, 5 Pin
Region Utilized
International
Cord Length
72" (1.83m)
Form
Desktop (Class I)
Input Connector
IEC 320-C14
Input Type
Cord (Sold Separately)
Size / Dimension
5.02" L x 2.20" W x 1.37" H (127.6mm x 55.9mm x 34.8mm)
Voltage - Input
85 ~ 264 VAC
Approval Agency
CB, CE, cTUVus
Voltage - Output
15V
Weight
1.3 lbs (589.7 g)
Current - Output (Max)
4.8A
Base Product Number
Power (Watts)
72 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 74
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1188,52000 zł188,52 zł
5173,35600 zł866,78 zł
20161,27900 zł3 225,58 zł
40159,68825 zł6 387,53 zł
Manufacturers Standard Package
Unit Price without VAT:188,52000 zł
Unit Price with VAT:231,87960 zł