
FWE030015A-10A | |
|---|---|
DigiKey Part Number | EPS603-ND |
Manufacturer | |
Manufacturer Product Number | FWE030015A-10A |
Description | AC/DC DESKTOP ADAPTER 15V 30W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15V 30 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 300mW (Max) |
Manufacturer Inventus Power | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 60°C |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Form Desktop (Class I) | Cord Length 48" (1.22m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C6 |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 3.53" L x 1.92" W x 0.99" H (89.6mm x 48.8mm x 25.2mm) |
Voltage - Output 15V | Approval Agency CB, CE, cURus, GS, TUV |
Current - Output (Max) 2A | Weight 0.353 lb (160.12 g) |
Power (Watts) 30 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,63000 zł | 109,63 zł |
| 5 | 100,80000 zł | 504,00 zł |
| 20 | 93,77750 zł | 1 875,55 zł |
| 40 | 90,45125 zł | 3 618,05 zł |
| 60 | 88,55983 zł | 5 313,59 zł |
| 100 | 86,23450 zł | 8 623,45 zł |
| 260 | 82,04646 zł | 21 332,08 zł |
| Unit Price without VAT: | 109,63000 zł |
|---|---|
| Unit Price with VAT: | 134,84490 zł |

