


10CL010YE144I7G | |
|---|---|
DigiKey Part Number | 544-3376-ND |
Manufacturer | |
Manufacturer Product Number | 10CL010YE144I7G |
Description | IC FPGA 88 I/O 144EQFP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Cyclone® 10 LP Field Programmable Gate Array (FPGA) IC 88 423936 10320 144-LQFP Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 645 | |
Number of Logic Elements/Cells | 10320 | |
Total RAM Bits | 423936 | |
Number of I/O | 88 | |
Voltage - Supply | 1.2V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 144-EQFP (20x20) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,18000 zł | 74,18 zł |
| 25 | 70,45520 zł | 1 761,38 zł |
| 100 | 66,74320 zł | 6 674,32 zł |
| 500 | 64,05944 zł | 32 029,72 zł |
| Unit Price without VAT: | 74,18000 zł |
|---|---|
| Unit Price with VAT: | 91,24140 zł |



