NDL16PFI-8KAT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Insignis Technology Corporation
In Stock: 0
Unit Price: 27,09618 zł
Datasheet

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 0
Unit Price: 0,00000 zł

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 0
Unit Price: 0,00000 zł

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 0
Unit Price: 0,00000 zł

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 190
Unit Price: 45,39000 zł
Datasheet

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 0
Unit Price: 29,66261 zł
Datasheet
New at DigiKey
SDRAM - DDR3L Memory IC 1Gbit Parallel 800 MHz 20 ns 96-FBGA (7.5x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDL16PFI-8KAT

DigiKey Part Number
1982-NDL16PFI-8KAT-ND
Manufacturer
Manufacturer Product Number
NDL16PFI-8KAT
Description
DDR3L 1GB X16 FBGA 8X13(X1.0) 16
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 1Gbit Parallel 800 MHz 20 ns 96-FBGA (7.5x13)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
800 MHz
Mfr
Write Cycle Time - Word, Page
15ns
Packaging
Tray
Access Time
20 ns
Part Status
Active
Voltage - Supply
1.283V ~ 1.45V
Memory Type
Volatile
Operating Temperature
-40°C ~ 105°C (TC)
Memory Format
Grade
Automotive
Technology
SDRAM - DDR3L
Qualification
AEC-Q100
Memory Size
Mounting Type
Surface Mount
Memory Organization
64M x 16
Package / Case
Memory Interface
Parallel
Supplier Device Package
96-FBGA (7.5x13)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NDL16PFI-8KAT TRInsignis Technology Corporation01982-NDL16PFI-8KATTR-ND27,09618 złParametric Equivalent
AS4C64M16D3L-12BANAlliance Memory, Inc.0AS4C64M16D3L-12BAN-ND0,00000 złParametric Equivalent
AS4C64M16D3LA-12BANAlliance Memory, Inc.0AS4C64M16D3LA-12BAN-ND0,00000 złParametric Equivalent
AS4C64M16D3LA-12BANTRAlliance Memory, Inc.0AS4C64M16D3LA-12BANTR-ND0,00000 złParametric Equivalent
AS4C64M16D3LC-12BANAlliance Memory, Inc.1901450-AS4C64M16D3LC-12BAN-ND45,39000 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tray
QuantityUnit PriceExt Price
19827,09621 zł5 365,05 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:27,09621 zł
Unit Price with VAT:33,32834 zł