
PL8802T | |
|---|---|
DigiKey Part Number | PL8802T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PL8802T |
Description | CMC 2.5A 2LN SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 2.5A DCR 80mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 2.5A | |
DC Resistance (DCR) (Max) | 80mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.910" L x 0.700" W (23.11mm x 17.78mm) | |
Height (Max) | 0.510" (12.95mm) | |
Package / Case | Nonstandard |

