
PL8405 | |
|---|---|
DigiKey Part Number | PL8405-ND |
Manufacturer | |
Manufacturer Product Number | PL8405 |
Description | FIXED IND 4UH 22.4A 3.4 MOHM SMD |
Customer Reference | |
Detailed Description | 4 µH Unshielded Toroidal Inductor 22.4 A 3.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 1.280" L x 1.070" W (32.51mm x 27.18mm) | |
Height - Seated (Max) | 0.510" (12.95mm) |

