
PL8208NLT | |
|---|---|
DigiKey Part Number | 1902-1027-2-ND - Tape & Reel (TR) 1902-1027-1-ND - Cut Tape (CT) 1902-1027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PL8208NLT |
Description | CMC 2.8A 2LN SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 2.8A DCR 80mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 2.8A | |
DC Resistance (DCR) (Max) | 80mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.770" L x 0.670" W (19.56mm x 17.02mm) | |
Height (Max) | 0.390" (9.91mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,43000 zł | 32,43 zł |
| 10 | 26,66900 zł | 266,69 zł |
| 25 | 24,67520 zł | 616,88 zł |
| 50 | 23,26720 zł | 1 163,36 zł |
| 100 | 22,95570 zł | 2 295,57 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 20,08980 zł | 4 017,96 zł |
| Unit Price without VAT: | 32,43000 zł |
|---|---|
| Unit Price with VAT: | 39,88890 zł |

