
MHC1005S121MBPDG | |
|---|---|
DigiKey Part Number | 3526-MHC1005S121MBPDGTR-ND - Tape & Reel (TR) 3526-MHC1005S121MBPDGCT-ND - Cut Tape (CT) 3526-MHC1005S121MBPDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHC1005S121MBPDG |
Description | FERRITE BEAD 120 OHM 0402 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 1.5A 150mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | INPAQ Technology Co., Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.61mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,03700 zł | 0,37 zł |
| 25 | 0,02360 zł | 0,59 zł |
| 50 | 0,02120 zł | 1,06 zł |
| 100 | 0,01910 zł | 1,91 zł |
| 250 | 0,01672 zł | 4,18 zł |
| 500 | 0,01504 zł | 7,52 zł |
| 1 000 | 0,01350 zł | 13,50 zł |
| 5 000 | 0,01033 zł | 51,65 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00915 zł | 91,50 zł |
| 20 000 | 0,00805 zł | 161,00 zł |
| 30 000 | 0,00744 zł | 223,20 zł |
| 50 000 | 0,00672 zł | 336,00 zł |
| 70 000 | 0,00626 zł | 438,20 zł |
| 100 000 | 0,00579 zł | 579,00 zł |
| 250 000 | 0,00573 zł | 1 432,50 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |










