
IN-S85DATRG | |
|---|---|
DigiKey Part Number | 1830-1085-2-ND - Tape & Reel (TR) 1830-1085-1-ND - Cut Tape (CT) 1830-1085-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-S85DATRG |
Description | LED GREEN/RED CLEAR 0805 SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Green, Red 522nm Green, 622nm Red LED Indication - Discrete 3.2V Green, 2.2V Red 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 3.2V Green, 2.2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 530nm Green, 630nm Red | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 zł | 1,15 zł |
| 10 | 0,77200 zł | 7,72 zł |
| 100 | 0,54470 zł | 54,47 zł |
| 500 | 0,44088 zł | 220,44 zł |
| 1 000 | 0,40659 zł | 406,59 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,36224 zł | 1 086,72 zł |
| 6 000 | 0,33961 zł | 2 037,66 zł |
| 9 000 | 0,32798 zł | 2 951,82 zł |
| 15 000 | 0,31485 zł | 4 722,75 zł |
| 21 000 | 0,30703 zł | 6 447,63 zł |
| 30 000 | 0,29940 zł | 8 982,00 zł |
| Unit Price without VAT: | 1,15000 zł |
|---|---|
| Unit Price with VAT: | 1,41450 zł |



