


TLS205B0LDV33XUMA1 | |
|---|---|
DigiKey Part Number | TLS205B0LDV33XUMA1TR-ND - Tape & Reel (TR) TLS205B0LDV33XUMA1CT-ND - Cut Tape (CT) TLS205B0LDV33XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLS205B0LDV33XUMA1 |
Description | IC REG LIN 3.3V 500MA PG-TSON-10 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA PG-TSON-10 |
Datasheet | Datasheet |
EDA/CAD Models | TLS205B0LDV33XUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
Current - Supply (Max) | 31 mA | |
PSRR | 65dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFDFN Exposed Pad | |
Supplier Device Package | PG-TSON-10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 zł | 7,79 zł |
| 10 | 5,76700 zł | 57,67 zł |
| 25 | 5,26000 zł | 131,50 zł |
| 100 | 4,70140 zł | 470,14 zł |
| 250 | 4,43548 zł | 1 108,87 zł |
| 500 | 4,27506 zł | 2 137,53 zł |
| 1 000 | 4,14310 zł | 4 143,10 zł |
| Unit Price without VAT: | 7,79000 zł |
|---|---|
| Unit Price with VAT: | 9,58170 zł |

