Linear Voltage Regulator IC Positive Fixed 1 Output 500mA PG-TSON-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA PG-TSON-10
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLS205B0LDV33XUMA1

DigiKey Part Number
TLS205B0LDV33XUMA1TR-ND - Tape & Reel (TR)
TLS205B0LDV33XUMA1CT-ND - Cut Tape (CT)
TLS205B0LDV33XUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLS205B0LDV33XUMA1
Description
IC REG LIN 3.3V 500MA PG-TSON-10
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA PG-TSON-10
Datasheet
 Datasheet
EDA/CAD Models
TLS205B0LDV33XUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.45V @ 500mA
Current - Output
Current - Quiescent (Iq)
60 µA
Current - Supply (Max)
31 mA
PSRR
65dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
10-TFDFN Exposed Pad
Supplier Device Package
PG-TSON-10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 201
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
17,96000 zł7,96 zł
105,89100 zł58,91 zł
255,37360 zł134,34 zł
1004,80300 zł480,30 zł
2504,53136 zł1 132,84 zł
5004,36746 zł2 183,73 zł
1 0004,23264 zł4 232,64 zł
Unit Price without VAT:7,96000 zł
Unit Price with VAT:9,79080 zł