
ISZ034N06LM5ATMA1 | |
|---|---|
DigiKey Part Number | 448-ISZ034N06LM5ATMA1TR-ND - Tape & Reel (TR) 448-ISZ034N06LM5ATMA1CT-ND - Cut Tape (CT) 448-ISZ034N06LM5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISZ034N06LM5ATMA1 |
Description | MOSFET N-CH 60V 19A/112A TSDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 19A (Ta), 112A (Tc) 2.5W (Ta), 83W (Tc) Surface Mount PG-TSDSON-8-26 |
Datasheet | Datasheet |
EDA/CAD Models | ISZ034N06LM5ATMA1 Models |
Category | Vgs(th) (Max) @ Id 2.3V @ 36µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 53 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3500 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 83W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package PG-TSDSON-8-26 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.4mOhm @ 20A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,31000 zł | 10,31 zł |
| 10 | 6,64300 zł | 66,43 zł |
| 100 | 4,56070 zł | 456,07 zł |
| 500 | 3,67022 zł | 1 835,11 zł |
| 1 000 | 3,44853 zł | 3 448,53 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,88311 zł | 14 415,55 zł |
| 10 000 | 2,81743 zł | 28 174,30 zł |
| Unit Price without VAT: | 10,31000 zł |
|---|---|
| Unit Price with VAT: | 12,68130 zł |


















