


TLE92633BQXV33XUMA1 | |
|---|---|
DigiKey Part Number | TLE92633BQXV33XUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE92633BQXV33XUMA1 |
Description | IC INTERFACE SPECIALIZED 48VQFN |
Customer Reference | |
Detailed Description | Interface PG-VQFN-48-31 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Applications | - | |
Interface | SPI | |
Voltage - Supply | 28V | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | PG-VQFN-48-31 | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,89370 zł | 19 734,25 zł |
| Unit Price without VAT: | 7,89370 zł |
|---|---|
| Unit Price with VAT: | 9,70925 zł |

