Similar

TLE62633GXUMA1 | |
|---|---|
DigiKey Part Number | TLE62633GXUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE62633GXUMA1 |
Description | IC INTERFACE SPECIALIZED DSO-28 |
Customer Reference | |
Detailed Description | Interface P-DSO-28 |
Datasheet | Datasheet |
EDA/CAD Models | TLE62633GXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | - | |
Interface | SPI Serial | |
Voltage - Supply | 13.5V | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | P-DSO-28 | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Base Product Number |


