


TLE62543GXUMA1 | |
|---|---|
DigiKey Part Number | TLE62543GXUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE62543GXUMA1 |
Description | IC TRANSCEIVER FULL 1/1 PGDSO14 |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full CANbus PG-DSO-14 |
Datasheet | Datasheet |
EDA/CAD Models | TLE62543GXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | 125KBd | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 160°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-14 | |
Base Product Number |

