
TLE4998S3XALA1 | |
|---|---|
DigiKey Part Number | TLE4998S3XALA1CT-ND - Cut Tape (CT) TLE4998S3XALA1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TLE4998S3XALA1 |
Description | SEN HALL EFFECT SENT PG-SSO-3-10 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis PG-SSO-3-10 |
Datasheet | Datasheet |
EDA/CAD Models | TLE4998S3XALA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | SENT | |
Sensing Range | ±50mT, ±100mT, ±200mT | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 8mA | |
Current - Output (Max) | 5mA | |
Resolution | 16 b | |
Bandwidth | Programmable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Selectable Scale, Temperature Compensated | |
Supplier Device Package | PG-SSO-3-10 | |
Mounting Type | Through Hole | |
Package / Case | 3-SSIP, SSO-3-10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 zł | 13,02 zł |
| 5 | 11,62800 zł | 58,14 zł |
| 10 | 11,11500 zł | 111,15 zł |
| 25 | 10,50200 zł | 262,55 zł |
| 50 | 10,08220 zł | 504,11 zł |
| 100 | 9,69740 zł | 969,74 zł |
| 500 | 8,92404 zł | 4 462,02 zł |
| 1 000 | 8,63607 zł | 8 636,07 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,37186 zł | 16 743,72 zł |
| 4 000 | 8,12952 zł | 32 518,08 zł |
| Unit Price without VAT: | 13,02000 zł |
|---|---|
| Unit Price with VAT: | 16,01460 zł |

