
TLE49641MXTSA1 | |
|---|---|
DigiKey Part Number | TLE49641MXTSA1TR-ND - Tape & Reel (TR) TLE49641MXTSA1CT-ND - Cut Tape (CT) TLE49641MXTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE49641MXTSA1 |
Description | MAG SWITCH UNIPOLAR SOT23-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect PG-SOT23-3-15 |
Datasheet | Datasheet |
EDA/CAD Models | TLE49641MXTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 23.5mT Trip, 8.4mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3V ~ 32V | |
Current - Supply (Max) | 2.5mA | |
Current - Output (Max) | 25mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 170°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT23-3-15 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 zł | 1,98 zł |
| 5 | 1,73200 zł | 8,66 zł |
| 10 | 1,63600 zł | 16,36 zł |
| 25 | 1,52600 zł | 38,15 zł |
| 50 | 1,45040 zł | 72,52 zł |
| 100 | 1,38150 zł | 138,15 zł |
| 500 | 1,24366 zł | 621,83 zł |
| 1 000 | 1,19249 zł | 1 192,49 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,11995 zł | 3 359,85 zł |
| 6 000 | 1,07910 zł | 6 474,60 zł |
| 9 000 | 1,05680 zł | 9 511,20 zł |
| 15 000 | 1,03028 zł | 15 454,20 zł |
| 21 000 | 1,01370 zł | 21 287,70 zł |
| 30 000 | 0,99688 zł | 29 906,40 zł |
| Unit Price without VAT: | 1,98000 zł |
|---|---|
| Unit Price with VAT: | 2,43540 zł |


