
TLE49611KXTSA1 | |
|---|---|
DigiKey Part Number | TLE49611KXTSA1TR-ND - Tape & Reel (TR) TLE49611KXTSA1CT-ND - Cut Tape (CT) TLE49611KXTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE49611KXTSA1 |
Description | MAGNETIC SWITCH LATCH SC59 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect |
Datasheet | Datasheet |
EDA/CAD Models | TLE49611KXTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 3.5mT Trip, -3.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3V ~ 32V | |
Current - Supply (Max) | 2.5mA | |
Current - Output (Max) | 25mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 170°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 zł | 2,16 zł |
| 5 | 1,87800 zł | 9,39 zł |
| 10 | 1,77900 zł | 17,79 zł |
| 25 | 1,66120 zł | 41,53 zł |
| 50 | 1,58040 zł | 79,02 zł |
| 100 | 1,50620 zł | 150,62 zł |
| 500 | 1,35724 zł | 678,62 zł |
| 1 000 | 1,30192 zł | 1 301,92 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,22359 zł | 3 670,77 zł |
| 6 000 | 1,17946 zł | 7 076,76 zł |
| 9 000 | 1,15537 zł | 10 398,33 zł |
| 15 000 | 1,12671 zł | 16 900,65 zł |
| 21 000 | 1,10880 zł | 23 284,80 zł |
| 30 000 | 1,09063 zł | 32 718,90 zł |
| Unit Price without VAT: | 2,16000 zł |
|---|---|
| Unit Price with VAT: | 2,65680 zł |

