LED Driver IC 1 Output Linear PWM Dimming 500mA PG-TO263-7-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE4242GATMA1

DigiKey Part Number
TLE4242GATMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLE4242GATMA1
Description
IC LED DRIVER LINEAR DIM TO263-7
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear PWM Dimming 500mA PG-TO263-7-1
Datasheet
 Datasheet
EDA/CAD Models
TLE4242GATMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
42V
Voltage - Output
40V
Current - Output / Channel
500mA
Frequency
-
Dimming
PWM
Applications
-
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Supplier Device Package
PG-TO263-7-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.