


TLE4473GV53AUMA2 | |
|---|---|
DigiKey Part Number | 448-TLE4473GV53AUMA2TR-ND - Tape & Reel (TR) 448-TLE4473GV53AUMA2CT-ND - Cut Tape (CT) 448-TLE4473GV53AUMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4473GV53AUMA2 |
Description | IC REG LINEAR 3.3V/5V DSO12-6 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 180mA P-DSO-12-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLE4473GV53AUMA2 Models |
Category | Current - Quiescent (Iq) 265 µA |
Mfr | Current - Supply (Max) 20 mA |
Series | PSRR 65dB (100Hz), 65dB (100Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Inhibit, Reset, Watchdog |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit, Transient Voltage |
Output Configuration | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 2 | Qualification AEC-Q100 |
Voltage - Input (Max) 42V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V, 5V | Package / Case 12-BSOP (0.295", 7.50mm Width) Exposed Pad |
Voltage Dropout (Max) -, 0.6V @ 100mA | Supplier Device Package P-DSO-12-6 |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,60000 zł | 11,60 zł |
| 10 | 8,68600 zł | 86,86 zł |
| 25 | 7,95880 zł | 198,97 zł |
| 100 | 7,16110 zł | 716,11 zł |
| 250 | 6,78056 zł | 1 695,14 zł |
| 500 | 6,67838 zł | 3 339,19 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,36243 zł | 6 362,43 zł |
| 2 000 | 6,20704 zł | 12 414,08 zł |
| 3 000 | 6,12921 zł | 18 387,63 zł |
| 5 000 | 6,04300 zł | 30 215,00 zł |
| Unit Price without VAT: | 11,60000 zł |
|---|---|
| Unit Price with VAT: | 14,26800 zł |



