
TDB6HK240N16PBOSA1 | |
|---|---|
DigiKey Part Number | TDB6HK240N16PBOSA1-ND |
Manufacturer | |
Manufacturer Product Number | TDB6HK240N16PBOSA1 |
Description | SCR MODULE 1.6KV 240A MODULE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | SCR Module 1.6 kV 240 A Bridge, 3-Phase - SCRs/Diodes Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Structure | Bridge, 3-Phase - SCRs/Diodes | |
Number of SCRs, Diodes | 3 SCRs, 3 Diodes | |
Voltage - Off State | 1.6 kV | |
Current - On State (It (AV)) (Max) | 140 A | |
Current - On State (It (RMS)) (Max) | 240 A | |
Voltage - Gate Trigger (Vgt) (Max) | 2 V | |
Current - Gate Trigger (Igt) (Max) | 100 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 1800A @ 50Hz | |
Current - Hold (Ih) (Max) | 220 mA | |
Operating Temperature | -40°C ~ 130°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 517,94000 zł | 517,94 zł |
| 12 | 432,89750 zł | 5 194,77 zł |
| Unit Price without VAT: | 517,94000 zł |
|---|---|
| Unit Price with VAT: | 637,06620 zł |

