
TDA21201-P7 | |
|---|---|
DigiKey Part Number | TDA21201-P7IN-ND |
Manufacturer | |
Manufacturer Product Number | TDA21201-P7 |
Description | IC HALF BRIDGE DRVR 30A TO220-7 |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters Power MOSFET P-TO220-7-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Configuration | Half Bridge | |
Applications | Synchronous Buck Converters | |
Interface | PWM | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | 4.8mOhm LS, 13.3mOhm HS | |
Current - Output / Channel | 30A | |
Current - Peak Output | - | |
Voltage - Supply | 9V ~ 15V | |
Voltage - Load | 9V ~ 15V | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Features | Bootstrap Circuit | |
Fault Protection | Over Temperature, Shoot-Through, UVLO | |
Mounting Type | Through Hole | |
Package / Case | TO-220-7 | |
Supplier Device Package | P-TO220-7-3 | |
Base Product Number |

