
SPW35N60CFDFKSA1 | |
|---|---|
DigiKey Part Number | 448-SPW35N60CFDFKSA1-ND |
Manufacturer | |
Manufacturer Product Number | SPW35N60CFDFKSA1 |
Description | MOSFET N-CH 600V 34.1A TO247-3 |
Customer Reference | |
Detailed Description | N-Channel 600 V 34.1A (Tc) 313W (Tc) Through Hole PG-TO247-3-1 |
Datasheet | Datasheet |
EDA/CAD Models | SPW35N60CFDFKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 118mOhm @ 21.6A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 1.9mA | |
Gate Charge (Qg) (Max) @ Vgs | 212 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5060 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 313W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO247-3-1 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 zł | 38,22 zł |
| 30 | 22,68400 zł | 680,52 zł |
| 120 | 19,27717 zł | 2 313,26 zł |
| 510 | 17,80735 zł | 9 081,75 zł |
| Unit Price without VAT: | 38,22000 zł |
|---|---|
| Unit Price with VAT: | 47,01060 zł |

