SPU11N10 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 9
Unit Price: 4,70000 zł
Datasheet
N-Channel 100 V 10.5A (Tc) 50W (Tc) Through Hole P-TO251-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPU11N10

DigiKey Part Number
SPU11N10-ND
Manufacturer
Manufacturer Product Number
SPU11N10
Description
MOSFET N-CH 100V 10.5A TO251-3
Customer Reference
Detailed Description
N-Channel 100 V 10.5A (Tc) 50W (Tc) Through Hole P-TO251-3-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
170mOhm @ 7.8A, 10V
Vgs(th) (Max) @ Id
4V @ 21µA
Gate Charge (Qg) (Max) @ Vgs
18.3 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
400 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
50W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
P-TO251-3-1
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes