Similar
Similar
Similar
Similar
Similar

SMBT3904PNE6327HTSA1 | |
|---|---|
DigiKey Part Number | SMBT3904PNE6327HTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBT3904PNE6327HTSA1 |
Description | TRANS NPN/PNP 40V PG-SOT363-PO |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V 200mA 250MHz 250mW Surface Mount PG-SOT363-PO |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Manufacturer Infineon Technologies | Power - Max 250mW |
Packaging Tape & Reel (TR) | Frequency - Transition 250MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type 1 NPN, 1 PNP | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200mA | Package / Case 6-VSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 40V | Supplier Device Package PG-SOT363-PO |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC847PN-7-F | Diodes Incorporated | 472 | BC847PN-FDICT-ND | 0,90000 zł | Similar |
| MMDT3946-7-F | Diodes Incorporated | 8 355 | MMDT3946-FDICT-ND | 1,47000 zł | Similar |
| MMDT3946-7R-F | Diodes Incorporated | 2 055 | 31-MMDT3946-7R-FCT-ND | 0,90000 zł | Similar |
| MMDT4413-7-F | Diodes Incorporated | 193 | MMDT4413-FDICT-ND | 1,72000 zł | Similar |
| SBC847BPDW1T3G | onsemi | 0 | SBC847BPDW1T3GOSCT-ND | 0,86000 zł | Similar |



