Audio Audio Tone Processor 1 Channel PG-DIP-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SAE800

DigiKey Part Number
SAE800IN-ND
Manufacturer
Manufacturer Product Number
SAE800
Description
IC AUDIO TONE PROCESSOR PGDIP8
Customer Reference
Detailed Description
Audio Audio Tone Processor 1 Channel PG-DIP-8
Datasheet
 Datasheet
EDA/CAD Models
SAE800 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Audio Tone Processor
Applications
Audio Systems
Number of Channels
1
Interface
Logic
Voltage - Supply
2.8V ~ 18V
Operating Temperature
-25°C ~ 125°C (TJ)
Specifications
100kHz
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
PG-DIP-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.