


S6J334CJEESE20000 | |
|---|---|
DigiKey Part Number | 448-S6J334CJEESE20000-ND |
Manufacturer | |
Manufacturer Product Number | S6J334CJEESE20000 |
Description | TRAVEO-40NM |
Customer Reference | |
Detailed Description | ARM® Cortex®-R5F Traveo™ T1G Microcontroller IC 32-Bit 240MHz 2.0625MB (2.0625M x 8) FLASH 176-TEQFP (24x24) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 112K x 8 |
Series | RAM Size 544K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3.5V ~ 5.5V |
Part Status Not For New Designs | Data Converters A/D 48x12b |
Core Processor ARM® Cortex®-R5F | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 240MHz | Mounting Type Surface Mount |
Connectivity CANbus, CSIO, I2C, LINbus, UART/USART | Supplier Device Package 176-TEQFP (24x24) |
Peripherals DMA, I2S, LVD, POR, PWM, WDT | Package / Case 176-LQFP Exposed Pad |
Number of I/O 150 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,19000 zł | 114,19 zł |
| 10 | 92,36300 zł | 923,63 zł |
| 40 | 84,61100 zł | 3 384,44 zł |
| 120 | 80,28792 zł | 9 634,55 zł |
| 280 | 77,75518 zł | 21 771,45 zł |
| Unit Price without VAT: | 114,19000 zł |
|---|---|
| Unit Price with VAT: | 140,45370 zł |

