ARM® Cortex®-R5F Traveo S6J3200 Microcontroller IC 32-Bit 240MHz 2.0625MB (2.0625M x 8) FLASH 208-TEQFP (28x28)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-R5F Traveo S6J3200 Microcontroller IC 32-Bit 240MHz 2.0625MB (2.0625M x 8) FLASH 208-TEQFP (28x28)
208-LQFP Exposed Pad

S6J328CKSPSE20000

DigiKey Part Number
448-S6J328CKSPSE20000-ND
Manufacturer
Manufacturer Product Number
S6J328CKSPSE20000
Description
IC MCU 32BIT 2.0625MB 208TEQFP
Customer Reference
Detailed Description
ARM® Cortex®-R5F Traveo S6J3200 Microcontroller IC 32-Bit 240MHz 2.0625MB (2.0625M x 8) FLASH 208-TEQFP (28x28)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
256K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Part Status
Not For New Designs
Data Converters
A/D 46x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-R5F
Operating Temperature
-40°C ~ 105°C (TA)
Core Size
32-Bit
Mounting Type
Surface Mount
Speed
240MHz
Supplier Device Package
208-TEQFP (28x28)
Connectivity
CANbus, CSIO, Ethernet, I2C, LINbus, SPI, UART/USART
Package / Case
208-LQFP Exposed Pad
Peripherals
DMA, I2S, LVD, POR, PWM, WDT
Base Product Number
Number of I/O
120
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 360
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in PLN
Tray
QuantityUnit PriceExt Price
1131,35000 zł131,35 zł
10106,70100 zł1 067,01 zł
3698,50056 zł3 546,02 zł
10893,47222 zł10 095,00 zł
25290,52563 zł22 812,46 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:131,35000 zł
Unit Price with VAT:161,56050 zł