


S6J324CKSPSE20000 | |
|---|---|
DigiKey Part Number | 448-S6J324CKSPSE20000-ND |
Manufacturer | |
Manufacturer Product Number | S6J324CKSPSE20000 |
Description | TRAVEO-55NM |
Customer Reference | |
Detailed Description | ARM® Cortex®-R5F Traveo S6J3200 Microcontroller IC 32-Bit 240MHz 2.0625MB (2.0625M x 8) FLASH 208-TEQFP (28x28) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Core Processor | ARM® Cortex®-R5F | |
Core Size | 32-Bit | |
Speed | 240MHz | |
Connectivity | CANbus, CSIO, Ethernet, I2C, LINbus, SPI, UART/USART | |
Peripherals | DMA, I2S, LCD, LVD, POR, PWM, WDT | |
Number of I/O | 120 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2.25K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.15V ~ 5.5V | |
Data Converters | A/D 50x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 208-TEQFP (28x28) | |
Package / Case | 208-LQFP Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,43000 zł | 132,43 zł |
| 10 | 107,60600 zł | 1 076,06 zł |
| 36 | 99,34639 zł | 3 576,47 zł |
| 108 | 94,28148 zł | 10 182,40 zł |
| 252 | 91,31448 zł | 23 011,25 zł |
| Unit Price without VAT: | 132,43000 zł |
|---|---|
| Unit Price with VAT: | 162,88890 zł |

