
S25FL512SAGMFVG11 | |
|---|---|
DigiKey Part Number | S25FL512SAGMFVG11-ND |
Manufacturer | |
Manufacturer Product Number | S25FL512SAGMFVG11 |
Description | IC FLASH 512MBIT SPI/QUAD 16SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI - Quad I/O 133 MHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | S25FL512SAGMFVG11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Tube: | 47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,38000 zł | 30,38 zł |
| 10 | 28,26300 zł | 282,63 zł |
| 47 | 26,81638 zł | 1 260,37 zł |
| 94 | 26,16968 zł | 2 459,95 zł |
| 141 | 25,79340 zł | 3 636,87 zł |
| 282 | 25,15521 zł | 7 093,77 zł |
| 517 | 24,60358 zł | 12 720,05 zł |
| 1 034 | 23,98196 zł | 24 797,35 zł |
| Unit Price without VAT: | 30,38000 zł |
|---|---|
| Unit Price with VAT: | 37,36740 zł |



