
S25FL204K0TMFI010 | |
|---|---|
DigiKey Part Number | S25FL204K0TMFI010-ND |
Manufacturer | |
Manufacturer Product Number | S25FL204K0TMFI010 |
Description | IC FLASH 4MBIT SPI 85MHZ 8SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 4Mbit SPI 85 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | S25FL204K0TMFI010 Models |
Category | Memory Organization 512K x 8 |
Mfr | Memory Interface SPI |
Series | Clock Frequency 85 MHz |
Packaging Tray | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |

