Half-Bridge Gate Driver IC CMOS, TTL 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRS21867STRPBF

DigiKey Part Number
IRS21867STRPBFTR-ND - Tape & Reel (TR)
IRS21867STRPBFCT-ND - Cut Tape (CT)
IRS21867STRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRS21867STRPBF
Description
IC GATE DRVR HALF-BRIDGE 8SOIC
cms-standard-lead-time
31 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC CMOS, TTL 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
IRS21867STRPBF Models
Product Attributes
cms-type
Description
cms-select-all
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
10V ~ 20V
Logic Voltage - VIL, VIH
0.8V, 2.5V
Current - Peak Output (Source, Sink)
4A, 4A
Input Type
CMOS, TTL
High Side Voltage - Max (Bootstrap)
600 V
Rise / Fall Time (Typ)
22ns, 18ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 10 326
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,89000 zł7,89 zł
105,81100 zł58,11 zł
255,29280 zł132,32 zł
1004,72230 zł472,23 zł
2504,45020 zł1 112,55 zł
5004,28616 zł2 143,08 zł
1 0004,15120 zł4 151,20 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,00871 zł10 021,77 zł
5 0003,92285 zł19 614,25 zł
7 5003,87984 zł29 098,80 zł
Manufacturers Standard Package
Unit Price without VAT:7,89000 zł
Unit Price with VAT:9,70470 zł