RFID Transponder IC 13.56MHz ISO 15693, ISO 18000-3 3V ~ 5.5V SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFID Transponder IC 13.56MHz ISO 15693, ISO 18000-3 3V ~ 5.5V SC-74A, SOT-753
NFC-PWM Series EVALUATION Kit for LED lighting
Introducing Infineon’s NFC-PWM concept for LED lighting

NLM0011XTSA1

DigiKey Part Number
NLM0011XTSA1TR-ND - Tape & Reel (TR)
NLM0011XTSA1CT-ND - Cut Tape (CT)
NLM0011XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLM0011XTSA1
Description
IC NFC-PWM LED W CLO
Customer Reference
Detailed Description
RFID Transponder IC 13.56MHz ISO 15693, ISO 18000-3 3V ~ 5.5V SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
NLM0011XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
RFID Transponder
Frequency
13.56MHz
Standards
ISO 15693, ISO 18000-3
Interface
-
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
PG-SOT23-5-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
12,86000 zł2,86 zł
102,03200 zł20,32 zł
Unit Price without VAT:2,86000 zł
Unit Price with VAT:3,51780 zł