Power Switch/Driver 1:1 N-Channel 13.2A PG-TSDSO-14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:1 N-Channel 13.2A PG-TSDSO-14
14-TSSOP (0.154", 3.90mm Width) Exposed Pad

ITS4035SEPDXUMA1

DigiKey Part Number
448-ITS4035SEPDXUMA1TR-ND - Tape & Reel (TR)
448-ITS4035SEPDXUMA1CT-ND - Cut Tape (CT)
448-ITS4035SEPDXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ITS4035SEPDXUMA1
Description
PROFET
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 13.2A PG-TSDSO-14
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
PWM
Voltage - Load
5V ~ 45V
Voltage - Supply (Vcc/Vdd)
5V ~ 45V
Current - Output (Max)
13.2A
Rds On (Typ)
27mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled
Fault Protection
Current Limiting (Adjustable), Open Load Detect, Over Temperature, Over Voltage, Reverse Battery, Reverse Current, Short Circuit, UVLO
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TSDSO-14
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 990
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,09000 zł10,09 zł
107,53300 zł75,33 zł
256,89280 zł172,32 zł
1006,19020 zł619,02 zł
2505,85488 zł1 463,72 zł
5005,65286 zł2 826,43 zł
1 0005,48656 zł5 486,56 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,43958 zł16 318,74 zł
6 0005,33608 zł32 016,48 zł
Manufacturers Standard Package
Unit Price without VAT:10,09000 zł
Unit Price with VAT:12,41070 zł