
ISK024NE2LM5AULA1 | |
|---|---|
DigiKey Part Number | 448-ISK024NE2LM5AULA1TR-ND - Tape & Reel (TR) 448-ISK024NE2LM5AULA1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ISK024NE2LM5AULA1 |
Description | TRENCH <= 40V PG-VSON-6 |
Customer Reference | |
Detailed Description | 40 V Surface Mount 6-PQFN Dual (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | ISK024NE2LM5AULA1 Models |
Category | Drain to Source Voltage (Vdss) 40 V |
Mfr | Vgs (Max) ±16V |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) | Supplier Device Package 6-PQFN Dual (2x2) |
Part Status Active | Package / Case |
Technology | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,78000 zł | 4,78 zł |
| 10 | 3,00500 zł | 30,05 zł |
| 100 | 1,98100 zł | 198,10 zł |
| 500 | 1,54096 zł | 770,48 zł |
| 1 000 | 1,39923 zł | 1 399,23 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,20495 zł | 3 614,85 zł |
| Unit Price without VAT: | 4,78000 zł |
|---|---|
| Unit Price with VAT: | 5,87940 zł |



