
ISC035N10NM5LFATMA1 | |
|---|---|
DigiKey Part Number | 448-ISC035N10NM5LFATMA1TR-ND - Tape & Reel (TR) 448-ISC035N10NM5LFATMA1CT-ND - Cut Tape (CT) 448-ISC035N10NM5LFATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISC035N10NM5LFATMA1 |
Description | OPTIMOSTM5LINEARFET100V |
Customer Reference | |
Detailed Description | N-Channel 100 V 19A (Ta), 164A (Tc) 3W (Ta), 217W (Tc) Surface Mount PG-TDSON-8 FL |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.5mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 3.9V @ 115µA | |
Gate Charge (Qg) (Max) @ Vgs | 88 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7200 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 217W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8 FL | |
Package / Case |


